FBU565030T-801Y-S

DigiKey Part Number
4713-FBU565030T-801Y-SCT-ND - Cut Tape (CT)
4713-FBU565030T-801Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBU565030T-801Y-S
Description
FB ULTRA 2220 800 OHM 8A .01DC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 8A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBU565030T-801Y-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
800 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2220 (5750 Metric)
Mounting Type
Surface Mount
Height (Max)
0.130" (3.30mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Features
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.75500$17.55
25$1.49800$37.45
50$1.32200$66.10
100$1.15940$115.94
250$0.96308$240.77
500$0.93750$468.75
* All Digi-Reel orders will add a $7.00 reeling fee.