CT4484-100-2 | |
---|---|
DigiKey Part Number | 1768-CT4484-100-2-ND |
Manufacturer | |
Manufacturer Product Number | CT4484-100-2 |
Description | LEAD CAT ALLIG CLIPS SILIC 0.75 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 1000V (1kV) 1 Lead, Red |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | - | |
Contents | 1 Lead, Red | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 10 A | |
Temperature Range | 0°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.30000 | $7.30 |