Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cambion | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | - | |
Termination | Solder | |
Length - Overall | 0.202" (5.13mm) | |
Accepts Pin Diameter | 0.040" (1.02mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.076" (1.93mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.190" (4.83mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.86000 | $430.00 |
1,000 | $0.60000 | $600.00 |
2,500 | $0.42000 | $1,050.00 |
5,000 | $0.35000 | $1,750.00 |
10,000 | $0.30000 | $3,000.00 |
25,000 | $0.26000 | $6,500.00 |