26040 | |
---|---|
DigiKey Part Number | 3647-26040-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26040 |
Description | development board for Arduino |
Customer Reference | |
Detailed Description | ATtiny85 Arduino Arduino AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATtiny85 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - |