26457 | |
---|---|
DigiKey Part Number | 3647-26457-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26457 |
Description | 240-930MHz, coil antenna |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 240MHz ~ 930MHz Integrated, Chip Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, OOK | |
Frequency | 240MHz ~ 930MHz | |
Data Rate | 256Kbps | |
Power - Output | 20dBm | |
Sensitivity | -121dBm | |
Serial Interfaces | - | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | Si4432 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 18.5mA | |
Current - Transmitting | 30mA ~ 85mA | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 14-SMD Module |