2M1-SP1-T8-B0-M2QE | |
---|---|
DigiKey Part Number | 432-2M1-SP1-T8-B0-M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP1-T8-B0-M2QE |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-SP1-T8-B0-M2QE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Anti-Rotation | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 11.91mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.45000 | $7.45 |
10 | $6.70700 | $67.07 |
25 | $6.37040 | $159.26 |
50 | $6.10080 | $305.04 |
100 | $5.89850 | $589.85 |
250 | $5.59516 | $1,398.79 |
500 | $5.12326 | $2,561.63 |
1,000 | $4.88733 | $4,887.33 |