CHM-9R0L105R-TW | |
---|---|
DigiKey Part Number | 4688-CHM-9R0L105R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHM-9R0L105R-TW |
Description | 9.0V 1.0F 26*9*24 T/L EDLC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 9 V Radial 350mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | - | |
Voltage - Rated | 9 V | |
ESR (Equivalent Series Resistance) | 350mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | - | |
Size / Dimension | 1.024" L x 0.354" W (26.00mm x 9.00mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.99000 | $4.99 |
10 | $3.36200 | $33.62 |
50 | $2.70340 | $135.17 |
100 | $2.49770 | $249.77 |
500 | $2.14618 | $1,073.09 |
1,000 | $2.03620 | $2,036.20 |
2,500 | $1.91924 | $4,798.10 |
5,000 | $1.84818 | $9,240.90 |