LIC1620Q3R8257 | |
---|---|
DigiKey Part Number | 4688-LIC1620Q3R8257-ND |
Manufacturer | |
Manufacturer Product Number | LIC1620Q3R8257 |
Description | 3.8V 250F 16*20 CAP LITH HYBRID |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 250 F (EDLC) Supercapacitor 3.8 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 250 F | |
Tolerance | - | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -20°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.10000 | $9.10 |
10 | $6.43800 | $64.38 |
40 | $5.48125 | $219.25 |
80 | $5.19225 | $415.38 |