756 | |
---|---|
DigiKey Part Number | 4895-756-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 756 |
Description | Box of 10 T3 1/4 Min BA9s 14V .0 |
Customer Reference | |
Detailed Description | Lamp 14V T-3.25 / Base: BA9S Bayonet - Single Contact |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.31 | |
Lens Size | T-3.25 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |