CAK3-380C PBFREE | |
---|---|
DigiKey Part Number | 1514-CAK3-380CPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CAK3-380C PBFREE |
Description | 380V THROUGH-HOLE TRANSIENT VOLT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 520V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 380V (Max) | |
Voltage - Breakdown (Min) | 401V | |
Voltage - Clamping (Max) @ Ipp | 520V | |
Current - Peak Pulse (10/1000µs) | 3000A (3kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.55000 | $31.55 |
10 | $23.21300 | $232.13 |