CTCB0603F-250P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTCB0603F-301P

DigiKey Part Number
4161-CTCB0603F-301P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTCB0603F-301P
Description
FERRITE BEAD 300 OHM 0603 1LN
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,240
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Central Technologies
A separate $10.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.17000$0.17
500$0.13814$69.07
1,000$0.10625$106.25