POE-DX60T | |
---|---|
DigiKey Part Number | 5589-POE-DX60T-ND |
Manufacturer | CERiO Corporation |
Manufacturer Product Number | POE-DX60T |
Description | 60W 10G PoE WT Active Injector |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 2 Port Active Injector 10/100/1000 Mbps, 2.5Gbps, 5Gbps, 10Gbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CERiO Corporation | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Active Injector | |
Voltage - Input | 48 ~ 57V | |
Number of Ports | 2 | |
Voltage - Output | 56V | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3, IEEE802.3ab, IEEE802.3af, IEEE802.3at, IEEE802.3bt, IEEE802.3bz, IEEE802.3u | |
Data Rate | 10/100/1000 Mbps, 2.5Gbps, 5Gbps, 10Gbps | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | Level VI | |
Mounting Type | Desktop, Wall Mount | |
Size / Dimension | 5.12" L x 3.23" W x 1.06" H (130.0mm x 82.0mm x 27.0mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Note | DC Power Adapter Included | |
Input Connector | 2.5mm Receptacle (Power), RJ45 (Data), Terminal Block (Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | 0.513 lb (233 g) |