APXG160ARA331MHA0G | |
---|---|
DigiKey Part Number | 565-4287-2-ND - Tape & Reel (TR) 565-4287-1-ND - Cut Tape (CT) 565-4287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG160ARA331MHA0G |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.41800 | $4.18 |
50 | $0.35180 | $17.59 |
100 | $0.28650 | $28.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.32660 | $163.30 |
1,000 | $0.30154 | $301.54 |
1,500 | $0.28893 | $433.40 |
2,500 | $0.27490 | $687.25 |
3,500 | $0.26667 | $933.35 |
5,000 | $0.25873 | $1,293.65 |
12,500 | $0.24154 | $3,019.25 |
25,000 | $0.23109 | $5,777.25 |