HHSD630ELL101MJC5S | |
---|---|
DigiKey Part Number | 565-HHSD630ELL101MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | HHSD630ELL101MJC5S |
Description | CAP ALUM HYBRID 100UF 20% 63V TH |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.82600 | $18.26 |
50 | $1.43260 | $71.63 |
100 | $1.30990 | $130.99 |
500 | $1.10038 | $550.19 |
2,000 | $0.98060 | $1,961.20 |
4,000 | $0.93565 | $3,742.60 |
6,000 | $0.91303 | $5,478.18 |