HHXA800ARA390MJA0G | |
---|---|
DigiKey Part Number | 565-4174-2-ND - Tape & Reel (TR) 565-4174-1-ND - Cut Tape (CT) 565-4174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA800ARA390MJA0G |
Description | CAP ALUM HYBRID 39UF 20% 80V SMD |
Customer Reference | |
Detailed Description | 39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Hybrid | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.64100 | $16.41 |
50 | $1.28120 | $64.06 |
100 | $1.16900 | $116.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.97722 | $488.61 |
1,000 | $0.91727 | $917.27 |
1,500 | $0.88709 | $1,330.63 |
2,500 | $0.85351 | $2,133.78 |
3,500 | $0.83381 | $2,918.34 |
5,000 | $0.81479 | $4,073.95 |
12,500 | $0.77360 | $9,670.00 |