CP-C9093CS | |
---|---|
DigiKey Part Number | 3189-CP-C9093CS-ND |
Manufacturer | |
Manufacturer Product Number | CP-C9093CS |
Description | ISOPROPYL ALCOHOL ACS 99% 4=4X4L |
Customer Reference | |
Detailed Description | Solvent General Purpose 4 Liters |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chempure Brand Chemicals | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Type | Solvent | |
Chemical Component | Isopropyl Alcohol | |
Applications | General Purpose | |
Size | 4 Liters | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $180.00000 | $180.00 |