ES1035B | |
---|---|
DigiKey Part Number | 75-ES1035B-ND |
Manufacturer | |
Manufacturer Product Number | ES1035B |
Description | FLUX-OFF ROSIN W/BRUSHCLEAN SYST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - Rosin, No-Clean, Ionic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Flux Remover - Rosin, No-Clean, Ionic | |
Form | Aerosol, 10 oz (283.50g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.44000 | $43.44 |
5 | $39.81800 | $199.09 |
12 | $34.38833 | $412.66 |
36 | $30.76861 | $1,107.67 |
60 | $28.95867 | $1,737.52 |
108 | $27.14880 | $2,932.07 |