ES1605 | |
---|---|
DigiKey Part Number | 75-ES1605-ND |
Manufacturer | |
Manufacturer Product Number | ES1605 |
Description | POW-R-WASH PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cleaner Electronics 10 oz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Electronics | |
Size | 10 oz | |
Shipping Info | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.30000 | $19.30 |
12 | $17.02083 | $204.25 |
36 | $16.27444 | $585.88 |
60 | $15.96783 | $958.07 |
108 | $15.64259 | $1,689.40 |
252 | $15.21956 | $3,835.33 |
504 | $14.90883 | $7,514.05 |