ES1607 | |
---|---|
DigiKey Part Number | ES1607-ND |
Manufacturer | |
Manufacturer Product Number | ES1607 |
Description | CLEANR DGREASR ELECTRONICS 12 OZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cleaner, Degreaser Electronics 12 oz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner, Degreaser | |
Chemical Component | - | |
Applications | Electronics | |
Size | 12 oz | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.81000 | $82.81 |
12 | $75.44417 | $905.33 |
36 | $72.92417 | $2,625.27 |
60 | $71.87400 | $4,312.44 |
108 | $70.75148 | $7,641.16 |