JD-0710EU-2 | |
---|---|
DigiKey Part Number | JD-0710EU-2-ND |
Manufacturer | |
Manufacturer Product Number | JD-0710EU-2 |
Description | KEYBOARD/MOUSE WIRELESS ENCRYPTE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Keyboard and Mouse (Wireless) | |
Number of Keys | 108 | |
Interface | USB | |
Features | Compact | |
Color | Black | |
Size / Dimension | 18.030" L x 6.690" W x 0.780" H (458.00mm x 170.00mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $29.99000 | $359.88 |