MX2A-L1NB

DigiKey Part Number
1644-MX2A-L1NB-ND
Manufacturer
Manufacturer Product Number
MX2A-L1NB
Description
MX RGB, RED STEM, FULL TRAVEL ME
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
-
Voltage Rating - AC
5 V
Voltage Rating - DC
5 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
100,000,000 Cycles
Electrical Life
100,000,000 Cycles
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1.75000$1.75