CQ-SS-SAC405-0.60MM-25000 | |
---|---|
DigiKey Part Number | 315-CQ-SS-SAC405-0.60MM-25000-ND |
Manufacturer | |
Manufacturer Product Number | CQ-SS-SAC405-0.60MM-25000 |
Description | SOLDER SPHERES SN95.5/AG4.0/CU0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Solder Sphere Sn95.5Ag4Cu0.5 (95.5/4/0.5) Jar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Sphere | |
Composition | Sn95.5Ag4Cu0.5 (95.5/4/0.5) | |
Diameter | 0.024" (0.61mm) | |
Melting Point | 423°F (217°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Jar | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.18000 | $85.18 |
5 | $73.31600 | $366.58 |
10 | $68.71400 | $687.14 |
25 | $64.13760 | $1,603.44 |