CQ7LF-32 | |
---|---|
DigiKey Part Number | 315-CQ7LF-32-ND |
Manufacturer | |
Manufacturer Product Number | CQ7LF-32 |
Description | LIQUID FLUX ALCOHOL-BASED NO-CLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - Liquid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Liquid | |
Form | Jug, 32 oz (907.184g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.13000 | $86.13 |
5 | $74.13400 | $370.67 |
10 | $69.48000 | $694.80 |
25 | $64.95000 | $1,623.75 |