CQ8LF-0.5 | |
---|---|
DigiKey Part Number | 315-CQ8LF-0.5-ND |
Manufacturer | |
Manufacturer Product Number | CQ8LF-0.5 |
Description | LIQUID FLUX ORGANIC ACID WATER-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - Water-Soluble |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Water-Soluble | |
Form | Bottle, 0.50 oz (14.17g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.95000 | $9.95 |