DC1206T | |
---|---|
DigiKey Part Number | DC1206T-ND |
Manufacturer | |
Manufacturer Product Number | DC1206T |
Description | DISCRETE 1206 TO 300MIL TH ADAPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to SIP | |
Package Accepted | 1206 | |
Number of Positions | 2 | |
Pitch | 0.122" (3.10mm) | |
Board Thickness | 0.031" (0.79mm) 1/32" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.400" L x 0.100" W (10.16mm x 2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |