GA100-50G | |
---|---|
DigiKey Part Number | 315-GA100-50G-ND |
Manufacturer | |
Manufacturer Product Number | GA100-50G |
Description | GALLIUM METAL 99.99% PURE 50G IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solder Paste Ga100 Syringe, 1.8 oz (51.029g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Ga100 | |
Diameter | - | |
Melting Point | 85.57°F (29.76°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | - | |
Form | Syringe, 1.8 oz (51.029g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.97000 | $77.97 |
5 | $70.75400 | $353.77 |
10 | $67.85600 | $678.56 |
25 | $64.20720 | $1,605.18 |
50 | $62.56240 | $3,128.12 |