SMDSWLF.004 20G

DigiKey Part Number
315-SMDSWLF.00420G-ND
Manufacturer
Manufacturer Product Number
SMDSWLF.004 20G
Description
LF SOLDER WIRE SN96.5/AG3/CU0.5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 0.7 oz (20g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.004" (0.10mm)
Melting Point
423 ~ 428°F (217 ~ 220°C)
Flux Type
-
Wire Gauge
-
Process
-
Form
Spool, 0.7 oz (20g)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$199.95000$199.95
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.