969M101-18-4-SMC-025 | |
---|---|
DigiKey Part Number | 969M101-18-4-SMC-025-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-18-4-SMC-025 |
Description | CBL RIBN 4COND FLAT CLEAR 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 4 Conductors Flat Cable 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | - | |
Length | 25.0' (7.62m) | |
Wire Gauge | 18 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.141" (3.58mm) | |
Ribbon Width | 0.430" (10.92mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 20 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 20 A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $554.41000 | $554.41 |
2 | $527.12000 | $1,054.24 |
3 | $511.67333 | $1,535.02 |
5 | $492.74800 | $2,463.74 |
7 | $480.59571 | $3,364.17 |
10 | $467.97800 | $4,679.78 |