142-0207-016

DigiKey Part Number
J481-ND
Manufacturer
Manufacturer Product Number
142-0207-016
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-55, 58, 141, 142, 223, 303, 400
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
6 pcs - 1 Connector, 1 Clamp Cone, 1 Clamp Nut, 1 Clamp Stem, 1 Contact, 1 Insulator
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Ethylenterafluorineethylene (ETFE), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.91000$11.91
10$10.55700$105.57
25$10.15040$253.76
50$9.74440$487.22
100$9.20310$920.31
250$8.39108$2,097.77
500$7.84972$3,924.86
1,000$7.20009$7,200.09
Manufacturers Standard Package