DA5920 | |
---|---|
DigiKey Part Number | DA5920-ND |
Manufacturer | |
Manufacturer Product Number | DA5920 |
Description | DUST CAP D-SUB 15 POS SKT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42410 | $1,424.10 |