A2S1CSQ48VDC1.9 | |
---|---|
DigiKey Part Number | 2449-A2S1CSQ48VDC1.9-ND |
Manufacturer | |
Manufacturer Product Number | A2S1CSQ48VDC1.9 |
Description | RELAY AUTOMOTIVE SPDT 40A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 39.6 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.9W | |
Coil Resistance | 1.212 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.07000 | $4.07 |
16 | $3.46250 | $55.40 |
32 | $3.32438 | $106.38 |
48 | $3.24604 | $155.81 |
80 | $3.15013 | $252.01 |
240 | $2.95333 | $708.80 |
448 | $2.84703 | $1,275.47 |
960 | $2.72242 | $2,613.52 |