CS11047.0F160 | |
---|---|
DigiKey Part Number | 2449-CS11047.0F160TR-ND - Tape & Reel (TR) 2449-CS11047.0F160CT-ND - Cut Tape (CT) 2449-CS11047.0F160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11047.0F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.26800 | $2.68 |
25 | $0.25360 | $6.34 |
100 | $0.22970 | $22.97 |
250 | $0.20944 | $52.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.17748 | $133.11 |
1,500 | $0.16631 | $249.47 |
2,250 | $0.16005 | $360.11 |
3,750 | $0.15245 | $571.69 |
5,250 | $0.14761 | $774.95 |
7,500 | $0.14261 | $1,069.57 |
18,750 | $0.13039 | $2,444.81 |
37,500 | $0.12171 | $4,564.12 |
75,000 | $0.11419 | $8,564.25 |