L115F11CH5VDCS1.5 | |
---|---|
DigiKey Part Number | 2449-L115F11CH5VDCS1.5-ND |
Manufacturer | |
Manufacturer Product Number | L115F11CH5VDCS1.5 |
Description | RELAY GEN PURPOSE SPDT 50A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 299.4 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 16.7 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.87000 | $6.87 |
15 | $5.85867 | $87.88 |
30 | $5.62500 | $168.75 |
60 | $5.40050 | $324.03 |
105 | $5.22590 | $548.72 |
255 | $4.96059 | $1,264.95 |
510 | $4.76273 | $2,428.99 |
1,005 | $4.57670 | $4,599.58 |