HCM499000000ABJT | |
---|---|
DigiKey Part Number | 300-6118-2-ND - Tape & Reel (TR) 300-6118-1-ND - Cut Tape (CT) 300-6118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM499000000ABJT |
Description | CRYSTAL 9.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.47000 | $4.70 |
50 | $0.42620 | $21.31 |
100 | $0.40850 | $40.85 |
500 | $0.37032 | $185.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.35500 | $355.00 |
2,000 | $0.34032 | $680.64 |
3,000 | $0.33201 | $996.03 |
5,000 | $0.32184 | $1,609.20 |
7,000 | $0.31532 | $2,207.24 |
10,000 | $0.30855 | $3,085.50 |
25,000 | $0.29182 | $7,295.50 |