CLU7L3-0104C4-403H7X5

DigiKey Part Number
1642-CLU7L3-0104C4-403H7X5-ND
Manufacturer
Manufacturer Product Number
CLU7L3-0104C4-403H7X5
Description
LED COB CLU7L3 NEUT WHT SQ 4000K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU7L3 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
229lm (Typ)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
95 lm/W
Current - Max
1A
CRI (Color Rendering Index)
97 (Typ)
Viewing Angle
-
Features
With Connector
Size / Dimension
9.50mm L x 9.50mm W
Height
1.40mm
Light Emitting Surface (LES)
2.40mm Dia
Lens Type
Flat
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.48000$3.48
10$2.33800$23.38
80$1.79300$143.44
440$1.53507$675.43
945$1.45450$1,374.50
2,000$1.39087$2,781.74
4,900$1.33071$6,520.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.