LS12W4F-T | |
---|---|
DigiKey Part Number | 1642-LS12W4F-TTR-ND - Tape & Reel (TR) 1642-LS12W4F-TCT-ND - Cut Tape (CT) 1642-LS12W4F-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS12W4F-T |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.90mm x 1.95mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 235gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.32100 | $3.21 |
25 | $0.29600 | $7.40 |
100 | $0.26100 | $26.10 |
250 | $0.23992 | $59.98 |
500 | $0.22498 | $112.49 |
1,000 | $0.21086 | $210.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18812 | $564.36 |
6,000 | $0.17597 | $1,055.82 |
9,000 | $0.16917 | $1,522.53 |
15,000 | $0.16090 | $2,413.50 |
21,000 | $0.15563 | $3,268.23 |
30,000 | $0.15019 | $4,505.70 |