CL15941A | |
---|---|
DigiKey Part Number | 4654-CL15941A-ND |
Manufacturer | |
Manufacturer Product Number | CL15941A |
Description | TP44 TERMINAL BLACK ASSEMBLED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Black Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 10-32 | |
Current Rating (Amps) | 30 A | |
Material - Body | - | |
Plating - Body | Nickel | |
Color | Black | |
Cross Hole Diameter | 0.157" (4.00mm) | |
Head Size | 0.630" OD x 1.331" L (16.00mm x 33.80mm) | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
5 | $3.42200 | $17.11 |
10 | $3.35500 | $33.55 |
25 | $3.26680 | $81.67 |
50 | $3.20220 | $160.11 |
100 | $3.13860 | $313.86 |
250 | $3.05644 | $764.11 |
500 | $2.99572 | $1,497.86 |
1,000 | $2.93619 | $2,936.19 |