FC7105 | |
---|---|
DigiKey Part Number | 4654-FC7105-ND |
Manufacturer | |
Manufacturer Product Number | FC7105 |
Description | P/B SWITCH DPDT MOM-SOLDER TAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.50000 | $7.50 |
10 | $6.47700 | $64.77 |
25 | $6.10680 | $152.67 |
50 | $5.84100 | $292.05 |
100 | $5.58630 | $558.63 |
250 | $5.26608 | $1,316.52 |
500 | $5.03566 | $2,517.83 |
1,000 | $4.81496 | $4,814.96 |