19040351 | |
---|---|
DigiKey Part Number | 2216-19040351-ND |
Manufacturer | |
Manufacturer Product Number | 19040351 |
Description | INDICATOR PNL MNT 8MM 24V DC GRE |
Customer Reference | |
Detailed Description | LED Panel Indicator 24V 22mA Quick Connect - 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Innovative Technologies LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 22mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 44mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.354" (9.00mm) | |
Ingress Protection | IP67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.37000 | $4.37 |