19050251WEC | |
---|---|
DigiKey Part Number | 2216-19050251WEC-ND |
Manufacturer | |
Manufacturer Product Number | 19050251WEC |
Description | M8 LED IND 12VDC GREEN REC |
Customer Reference | |
Detailed Description | LED Panel Indicator 12V 20mA Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Innovative Technologies LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | - | |
Lens Size | 9.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 32mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.68000 | $6.68 |