
385 | |
|---|---|
DigiKey Part Number | 2216-385-ND |
Manufacturer | |
Manufacturer Product Number | 385 |
Description | T-1 MF 28V 40MA 2.5LM 20K HRS |
Customer Reference | |
Detailed Description | Incandescent Lamp 28V Round with Domed Top 6.35mm Midget Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Innovative Technologies LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Incandescent | |
Color | - | |
Voltage Rating | 28V | |
Lens Style | Round with Domed Top | |
Lens Size | 6.35mm | |
Lead Style | Midget Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.18000 | $11.80 |

