
388 | |
|---|---|
DigiKey Part Number | 2216-388-ND |
Manufacturer | |
Manufacturer Product Number | 388 |
Description | T-1 MG 28V 40MA 3.8LM 10K HRS |
Customer Reference | |
Detailed Description | Incandescent Lamp 28V Round with Domed Top RT-1 3/4 Midget Groove |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Innovative Technologies LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Incandescent | |
Color | - | |
Voltage Rating | 28V | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Groove |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.72000 | $17.20 |

