
6838 | |
|---|---|
DigiKey Part Number | 2216-6838-ND |
Manufacturer | |
Manufacturer Product Number | 6838 |
Description | T-1 WT 28V 24MA 1.9LM 4K HRS |
Customer Reference | |
Detailed Description | Incandescent Lamp 28V Round with Domed Top RT-1 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Innovative Technologies LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Incandescent | |
Color | - | |
Voltage Rating | 28V | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.89000 | $18.90 |

