949 | |
---|---|
DigiKey Part Number | 2216-949-ND |
Manufacturer | |
Manufacturer Product Number | 949 |
Description | T-3 BA9S 130V 22MA 5LM 2K HRS |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 130V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Innovative Technologies LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 130V | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Miniature Bayonet |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.99000 | $49.90 |
100 | $4.10000 | $410.00 |