TA000315 | |
---|---|
DigiKey Part Number | 2216-TA000315-ND |
Manufacturer | |
Manufacturer Product Number | TA000315 |
Description | INDICATOR PNL MNT 8MM PROMINENT |
Customer Reference | |
Detailed Description | LED Panel Indicator 24V 10mA Wire Leads - 19" (482.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Innovative Technologies LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 10mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 19" (482.60mm) | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2.47000 | $24.70 |
30 | $2.27000 | $68.10 |