
W1204 | |
|---|---|
DigiKey Part Number | 2216-W1204-ND |
Manufacturer | |
Manufacturer Product Number | W1204 |
Description | T-3 BA9S 30V 65MA 7LM 10K HRS |
Customer Reference | |
Detailed Description | Incandescent Lamp 30V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Innovative Technologies LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Incandescent | |
Color | - | |
Voltage Rating | 30V | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.08000 | $10.80 |

