CMX90A004Q7 | |
---|---|
DigiKey Part Number | 2032-CMX90A004Q7-ND |
Manufacturer | |
Manufacturer Product Number | CMX90A004Q7 |
Description | LINEAR IC'S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC AMR, ISM 860MHz ~ 960MHz 16-VQFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 860MHz ~ 960MHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | AMR, ISM | |
Voltage - Supply | 2.7V ~ 4.5V | |
Current - Supply | 78mA | |
Test Frequency | 860MHz ~ 960MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
28 | $4.58000 | $128.24 |