CMX992Q3-TR1K

DigiKey Part Number
2032-CMX992Q3-TR1KTR-ND - Tape & Reel (TR)
2032-CMX992Q3-TR1KCT-ND - Cut Tape (CT)
2032-CMX992Q3-TR1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMX992Q3-TR1K
Description
RF QUADRATURE / LOW IF RECEIVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- RF Receiver GMSK 100MHz ~ 1GHz 9.6kbps PCB, Surface Mount 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
100MHz ~ 1GHz
Sensitivity
-
Data Rate (Max)
9.6kbps
Modulation or Protocol
GMSK
Applications
General Purpose
Current - Receiving
75mA
Data Interface
-
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.68000$20.68
10$16.24200$162.42
25$14.91720$372.93
100$13.29590$1,329.59
250$12.43704$3,109.26
500$11.88218$5,941.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.39858$11,398.58
Manufacturers Standard Package