304-28-14-MC-0250F

DigiKey Part Number
CN224MC-250-ND
Manufacturer
Manufacturer Product Number
304-28-14-MC-0250F
Description
CBL RIBN 14COND 0.05 MULTI 250'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
14
Pitch
Length
250.0' (76.20m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.700" (17.78mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
-
Base Product Number
In-Stock: 1,000
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Spool
QuantityUnit PriceExt Price
250$0.70004$175.01
500$0.63510$317.55
750$0.60020$450.15
Manufacturers Standard Package