Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Solder Pad | |
Size / Dimension | 4.06mm L x 3.18mm W | |
Height - Seated (Max) | 3.18mm | |
Voltage - Isolation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.83000 | $11.83 |
100 | $11.26200 | $1,126.20 |
250 | $8.45000 | $2,112.50 |